
970200144 | |
|---|---|
DigiKey Part Number | 732-970200144-ND |
Manufacturer | |
Manufacturer Product Number | 970200144 |
Description | HEX STANDOFF M2.5 BRASS 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.787" (20.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970200144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 50 | 15,58060 Kč | 779,03 Kč |
| 100 | 13,66970 Kč | 1 366,97 Kč |
| 500 | 12,72478 Kč | 6 362,39 Kč |
| 2 000 | 12,09485 Kč | 24 189,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










