
| 970190365 | |
|---|---|
| DigiKey Part Number | 732-13021-ND | 
| Manufacturer | |
| Manufacturer Product Number | 970190365 | 
| Description | HEX STANDOFF M3 POLYAMIDE 19MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Hex Standoff Threaded M3 Polyamide 0.748" (19.00mm) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Threaded | |
| Gender | Female, Female | |
| Screw, Thread Size | ||
| Diameter - Inside | - | |
| Diameter - Outside | 0.236" (6.00mm) Hex | |
| Between Board Height | 0.748" (19.00mm) | |
| Length - Overall | 0.748" (19.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | Black | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč | 
| 10 | 15,87500 Kč | 158,75 Kč | 
| 50 | 13,89420 Kč | 694,71 Kč | 
| 100 | 12,19020 Kč | 1 219,02 Kč | 
| 250 | 11,34760 Kč | 2 836,90 Kč | 
| 500 | 10,78584 Kč | 5 392,92 Kč | 
| Unit Price without VAT: | 17,06000 Kč | 
|---|---|
| Unit Price with VAT: | 20,64260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic