
970190155 | |
|---|---|
DigiKey Part Number | 732-13020-ND |
Manufacturer | |
Manufacturer Product Number | 970190155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 19MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.748" (19.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970190155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 18,49920 Kč | 1 849,92 Kč |
| 250 | 17,19736 Kč | 4 299,34 Kč |
| 500 | 16,35744 Kč | 8 178,72 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




