
970180354 | |
|---|---|
DigiKey Part Number | 732-12871-ND |
Manufacturer | |
Manufacturer Product Number | 970180354 |
Description | HEX STANDOFF M3 BRASS 18MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.709" (18.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970180354 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 14,69860 Kč | 734,93 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| 500 | 12,01086 Kč | 6 005,43 Kč |
| 1 000 | 11,40191 Kč | 11 401,91 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






