
970160144 | |
|---|---|
DigiKey Part Number | 732-12865-ND |
Manufacturer | |
Manufacturer Product Number | 970160144 |
Description | HEX STANDOFF M2.5 BRASS 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.630" (16.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 100 | 13,12380 Kč | 1 312,38 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 1 000 | 11,61105 Kč | 11 611,05 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



