
970150154 | |
|---|---|
DigiKey Part Number | 732-12861-ND |
Manufacturer | |
Manufacturer Product Number | 970150154 |
Description | HEX STANDOFF M2.5 BRASS 15MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.591" (15.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 11,53500 Kč | 115,35 Kč |
| 50 | 10,11660 Kč | 505,83 Kč |
| 100 | 8,86630 Kč | 886,63 Kč |
| 500 | 8,24108 Kč | 4 120,54 Kč |
| 2 000 | 7,84323 Kč | 15 686,46 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |






