
970140324 | |
|---|---|
DigiKey Part Number | 732-12859-ND |
Manufacturer | |
Manufacturer Product Number | 970140324 |
Description | HEX STANDOFF M3 BRASS 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.551" (14.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970140324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 50 | 11,79240 Kč | 589,62 Kč |
| 100 | 10,36040 Kč | 1 036,04 Kč |
| 500 | 9,63556 Kč | 4 817,78 Kč |
| 2 000 | 9,15177 Kč | 18 303,54 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |






