
970140321 | |
|---|---|
DigiKey Part Number | 732-10564-ND |
Manufacturer | |
Manufacturer Product Number | 970140321 |
Description | HEX STANDOFF M3X0.5 STEEL 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970140321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 100 | 7,94140 Kč | 794,14 Kč |
| 500 | 7,29722 Kč | 3 648,61 Kč |
| 1 000 | 5,96679 Kč | 5 966,79 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


