Hex Standoff Threaded M3 Polyamide 0.512" (13.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970130365

DigiKey Part Number
732-13003-ND
Manufacturer
Manufacturer Product Number
970130365
Description
HEX STANDOFF M3 POLYAMIDE 13MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.512" (13.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
970130365 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,80600 Kč178,06 Kč
5015,58060 Kč779,03 Kč
10013,66970 Kč1 366,97 Kč
25012,72480 Kč3 181,20 Kč
50012,09484 Kč6 047,42 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč