Hex Standoff Threaded M3x0.5 Steel 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Steel 0.512" (13.00mm)
970130321
970130321

970130321

DigiKey Part Number
732-10559-ND
Manufacturer
Manufacturer Product Number
970130321
Description
HEX STANDOFF M3X0.5 STEEL 13MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970130321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
508,94520 Kč447,26 Kč
1008,27320 Kč827,32 Kč
5007,60128 Kč3 800,64 Kč
1 0006,21541 Kč6 215,41 Kč
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč