



970100611 | |
|---|---|
DigiKey Part Number | 732-10548-ND |
Manufacturer | |
Manufacturer Product Number | 970100611 |
Description | HEX STANDOFF M6 STEEL 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970100611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 50 | 21,75400 Kč | 1 087,70 Kč |
| 100 | 20,09510 Kč | 2 009,51 Kč |
| 250 | 18,43624 Kč | 4 609,06 Kč |
| 500 | 15,07656 Kč | 7 538,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





