
970100366 | |
|---|---|
DigiKey Part Number | 732-12798-ND |
Manufacturer | |
Manufacturer Product Number | 970100366 |
Description | HEX STANDOFF M3 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 50 | 17,53340 Kč | 876,67 Kč |
| 100 | 15,39150 Kč | 1 539,15 Kč |
| 500 | 14,32064 Kč | 7 160,32 Kč |
| 1 500 | 13,60671 Kč | 20 410,06 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


