
970100324 | |
|---|---|
DigiKey Part Number | 732-12846-ND |
Manufacturer | |
Manufacturer Product Number | 970100324 |
Description | HEX STANDOFF M3 BRASS 10MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 50 | 8,60100 Kč | 430,05 Kč |
| 100 | 7,55910 Kč | 755,91 Kč |
| 500 | 7,02860 Kč | 3 514,30 Kč |
| 3 000 | 6,68759 Kč | 20 062,77 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |






