
970090155 | |
|---|---|
DigiKey Part Number | 732-12990-ND |
Manufacturer | |
Manufacturer Product Number | 970090155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.354" (9.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 50 | 15,65580 Kč | 782,79 Kč |
| 100 | 13,74160 Kč | 1 374,16 Kč |
| 250 | 12,78544 Kč | 3 196,36 Kč |
| 500 | 12,14806 Kč | 6 074,03 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


