WA-SBRII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970090154

DigiKey Part Number
732-12841-ND
Manufacturer
Manufacturer Product Number
970090154
Description
HEX STANDOFF M2.5 BRASS 9MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.354" (9.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.354" (9.00mm)
Length - Overall
0.354" (9.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
109,83000 Kč98,30 Kč
508,60100 Kč430,05 Kč
1007,55910 Kč755,91 Kč
5007,02860 Kč3 514,30 Kč
5 0006,68763 Kč33 438,15 Kč
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč