WA-SSTII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SSTII Series
970080471
970080471

970080471

DigiKey Part Number
732-10534-ND
Manufacturer
Manufacturer Product Number
970080471
Description
HEX STANDOFF M4 STEEL 8MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Steel 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
506,93380 Kč346,69 Kč
1006,40340 Kč640,34 Kč
5005,87296 Kč2 936,48 Kč
1 0004,79309 Kč4 793,09 Kč
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč