
970080154 | |
|---|---|
DigiKey Part Number | 732-12835-ND |
Manufacturer | |
Manufacturer Product Number | 970080154 |
Description | HEX STANDOFF M2.5 BRASS 8MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.315" (8.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 50 | 7,61580 Kč | 380,79 Kč |
| 100 | 6,68760 Kč | 668,76 Kč |
| 500 | 6,23290 Kč | 3 116,45 Kč |
| 5 000 | 5,91088 Kč | 29 554,40 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |










