WA-SBRII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970070354

DigiKey Part Number
732-12833-ND
Manufacturer
Manufacturer Product Number
970070354
Description
HEX STANDOFF M3 BRASS 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.276" (7.00mm)
Length - Overall
0.276" (7.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,40000 Kč10,40 Kč
109,71600 Kč97,16 Kč
508,50140 Kč425,07 Kč
1007,47140 Kč747,14 Kč
1 0006,94712 Kč6 947,12 Kč
8 5006,61009 Kč56 185,76 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40000 Kč
Unit Price with VAT:12,58400 Kč