WA-SSTII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970050351

DigiKey Part Number
732-10521-ND
Manufacturer
Manufacturer Product Number
970050351
Description
HEX STANDOFF M3X0.5 STEEL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 013
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
506,85340 Kč342,67 Kč
1006,32920 Kč632,92 Kč
5005,80488 Kč2 902,44 Kč
1 0004,73753 Kč4 737,53 Kč
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč