WA-SBRII
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970050154

DigiKey Part Number
732-12788-ND
Manufacturer
Manufacturer Product Number
970050154
Description
HEX STANDOFF M2.5 BRASS 5MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.197" (5.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
107,01000 Kč70,10 Kč
506,13820 Kč306,91 Kč
1005,38040 Kč538,04 Kč
1 0005,02043 Kč5 020,43 Kč
6 0004,75520 Kč28 531,20 Kč
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč