
970050151 | |
|---|---|
DigiKey Part Number | 732-10519-ND |
Manufacturer | |
Manufacturer Product Number | 970050151 |
Description | HEX STANDOFF M2.5X0.45 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970050151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 50 | 9,59600 Kč | 479,80 Kč |
| 100 | 8,86120 Kč | 886,12 Kč |
| 500 | 8,12622 Kč | 4 063,11 Kč |
| 1 000 | 6,63537 Kč | 6 635,37 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


