
963070042 | |
|---|---|
DigiKey Part Number | 732-12765-ND |
Manufacturer | |
Manufacturer Product Number | 963070042 |
Description | ROUND SPACER BRASS 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.276" (7.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 50 | 9,21400 Kč | 460,70 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 500 | 7,51896 Kč | 3 759,48 Kč |
| 5 000 | 7,15612 Kč | 35 780,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




