Round Spacer Unthreaded Brass 0.157" (4.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963040042

DigiKey Part Number
732-12759-ND
Manufacturer
Manufacturer Product Number
963040042
Description
ROUND SPACER BRASS 4MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.157" (4.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 881
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
1010,33100 Kč103,31 Kč
509,21400 Kč460,70 Kč
1008,08420 Kč808,42 Kč
5007,51896 Kč3 759,48 Kč
5 0007,15612 Kč35 780,60 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč