
960500116 | |
|---|---|
DigiKey Part Number | 732-960500116-ND |
Manufacturer | |
Manufacturer Product Number | 960500116 |
Description | ROUND SPACER POLYAMIDE 50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč |
| 10 | 11,27700 Kč | 112,77 Kč |
| 50 | 10,24480 Kč | 512,24 Kč |
| 100 | 9,19420 Kč | 919,42 Kč |
| 250 | 8,18340 Kč | 2 045,85 Kč |
| 500 | 7,17182 Kč | 3 585,91 Kč |
| Unit Price without VAT: | 12,28000 Kč |
|---|---|
| Unit Price with VAT: | 14,85880 Kč |



