Round Spacer Unthreaded Polyamide 0.748" (19.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960190042

DigiKey Part Number
732-960190042-ND
Manufacturer
Manufacturer Product Number
960190042
Description
ROUND SPACER POLYAMIDE 19MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.748" (19.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.126" (3.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Bag
Between Board Height
0.748" (19.00mm)
Part Status
Active
Length - Overall
0.748" (19.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,50600 Kč55,06 Kč
505,01360 Kč250,68 Kč
1004,51730 Kč451,73 Kč
2504,02176 Kč1 005,44 Kč
5003,50706 Kč1 753,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč