Round Spacer Unthreaded Polyamide 0.709" (18.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960180042

DigiKey Part Number
732-12722-ND
Manufacturer
Manufacturer Product Number
960180042
Description
ROUND SPACER POLYAMIDE 18MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.709" (18.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
105,26300 Kč52,63 Kč
504,79100 Kč239,55 Kč
1004,31950 Kč431,95 Kč
2503,84624 Kč961,56 Kč
5003,35326 Kč1 676,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč