
960050021 | |
|---|---|
DigiKey Part Number | 732-12671-ND |
Manufacturer | |
Manufacturer Product Number | 960050021 |
Description | ROUND SPACER POLYAMIDE 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.197" (5.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 960050021 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.106" (2.70mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bag | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 250 | 3,80064 Kč | 950,16 Kč |
| 500 | 3,33868 Kč | 1 669,34 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


