Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960030116

DigiKey Part Number
732-12664-ND
Manufacturer
Manufacturer Product Number
960030116
Description
ROUND SPACER POLYAMIDE 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.118" (3.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
960030116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.118" (3.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,59900 Kč45,99 Kč
504,22060 Kč211,03 Kč
1003,77960 Kč377,96 Kč
2503,35968 Kč839,92 Kč
5002,93972 Kč1 469,86 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč