960020042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960020042

DigiKey Part Number
732-12656-ND
Manufacturer
Manufacturer Product Number
960020042
Description
ROUND SPACER POLYAMIDE 2MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.079" (2.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 631
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
104,14700 Kč41,47 Kč
503,81000 Kč190,50 Kč
1003,41010 Kč341,01 Kč
2503,03120 Kč757,80 Kč
5002,65230 Kč1 326,15 Kč
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč