
951104202210000 | |
|---|---|
DigiKey Part Number | 732-951104202210000-ND |
Manufacturer | |
Manufacturer Product Number | 951104202210000 |
Description | WSK-FAST WIRE TO BOARD FAST ON C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Length - Overall 1.024" (26.00mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.248" (6.30mm) | Contact Finish Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 100 | 13,16570 Kč | 1 316,57 Kč |
| 250 | 12,76680 Kč | 3 191,70 Kč |
| 500 | 12,36782 Kč | 6 183,91 Kč |
| 1 000 | 11,96886 Kč | 11 968,86 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

