
951104001010000 | |
|---|---|
DigiKey Part Number | 732-951104001010000-ND |
Manufacturer | |
Manufacturer Product Number | 951104001010000 |
Description | WSK-FAST WIRE TO BOARD FAST ON C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Length - Overall 1.024" (26.00mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Color Black |
Gender Male | Contact Material Steel |
Tab Width 0.110" (2.79mm) | Contact Finish Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 250 | 6,61436 Kč | 1 653,59 Kč |
| 500 | 6,40440 Kč | 3 202,20 Kč |
| 1 000 | 6,21541 Kč | 6 215,41 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

