
951103302210000 | |
|---|---|
DigiKey Part Number | 732-951103302210000-ND |
Manufacturer | |
Manufacturer Product Number | 951103302210000 |
Description | WSK-FAST WIRE TO BOARD FAST ON C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Color Black |
Terminal Type Header | Contact Material Steel |
Gender Male | Contact Finish Tin Nickel |
Tab Width 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 14,50960 Kč | 1 450,96 Kč |
| 250 | 14,06868 Kč | 3 517,17 Kč |
| 500 | 13,62770 Kč | 6 813,85 Kč |
| 1 000 | 13,20774 Kč | 13 207,74 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

