
950057103000000 | |
|---|---|
DigiKey Part Number | 732-950057103000000-ND |
Manufacturer | |
Manufacturer Product Number | 950057103000000 |
Description | WSK-FEMA TERMINAL BLOCK FEMALE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 150 V |
Manufacturer Würth Elektronik | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 3 | Contact Mating Finish Nickel, Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.492" (12.50mm) |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 75,59300 Kč | 755,93 Kč |
| 100 | 73,30400 Kč | 7 330,40 Kč |
| 250 | 71,93916 Kč | 17 984,79 Kč |
| 500 | 68,72646 Kč | 34 363,23 Kč |
| 1 000 | 66,43788 Kč | 66 437,88 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

