950025302000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 253
Unit Price: 49,98000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 235
Unit Price: 55,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 532
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 9,79140 Kč
Datasheet
New at DigiKey
2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950025302000000

DigiKey Part Number
732-950025302000000-ND
Manufacturer
Manufacturer Product Number
950025302000000
Description
WSK-CLMP TERMINAL BLOCK RISING C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691253410002Würth Elektronik253732-691253410002-ND49,98000 KčParametric Equivalent
691254410002Würth Elektronik235732-691254410002-ND55,22000 KčParametric Equivalent
282845-2TE Connectivity AMP Connectors6 532A98347-ND32,55000 KčParametric Equivalent
ESGM02400Amphenol PCD Shenzhen0ESGM02400-ND9,79140 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1030,84600 Kč308,46 Kč
10029,94310 Kč2 994,31 Kč
25029,01924 Kč7 254,81 Kč
50028,11632 Kč14 058,16 Kč
1 00027,21341 Kč27 213,41 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč