
950000002010000 | |
|---|---|
DigiKey Part Number | 732-950000002010000-ND |
Manufacturer | |
Manufacturer Product Number | 950000002010000 |
Description | WSK-WPRO TERMINAL BLOCK WIRE PRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 18 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Leaf Spring, Wire Guard |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Housing Material Polycarbonate (PC) |
Pitch 0.197" (5.00mm) | Screw Thread M2.5 |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 100 | 15,30750 Kč | 1 530,75 Kč |
| 250 | 14,84560 Kč | 3 711,40 Kč |
| 500 | 14,38364 Kč | 7 191,82 Kč |
| 1 000 | 13,92167 Kč | 13 921,67 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

