
94518203 | |
|---|---|
DigiKey Part Number | 732-12342-ND |
Manufacturer | |
Manufacturer Product Number | 94518203 |
Description | HEX STANDOFF M3 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.717" (18.20mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 50 | 16,81100 Kč | 840,55 Kč |
| 100 | 14,95690 Kč | 1 495,69 Kč |
| 500 | 12,45770 Kč | 6 228,85 Kč |
| 5 000 | 11,20798 Kč | 56 039,90 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


