
94518200 | |
|---|---|
DigiKey Part Number | 732-12341-ND |
Manufacturer | |
Manufacturer Product Number | 94518200 |
Description | HEX STANDOFF #4-40 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.717" (18.20mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 15,80010 Kč | 1 580,01 Kč |
| 250 | 14,05720 Kč | 3 514,30 Kč |
| 1 250 | 11,70801 Kč | 14 635,01 Kč |
| 2 500 | 10,53342 Kč | 26 333,55 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |


