Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94513230

DigiKey Part Number
732-12339-ND
Manufacturer
Manufacturer Product Number
94513230
Description
HEX STANDOFF #4-40 STEEL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.520" (13.20mm)
Features
-
Material
Plating
Tin
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 015
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1013,71200 Kč137,12 Kč
5012,75840 Kč637,92 Kč
10011,32840 Kč1 132,84 Kč
5009,45414 Kč4 727,07 Kč
5 0008,50675 Kč42 533,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč