Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94511000

DigiKey Part Number
732-12334-ND
Manufacturer
Manufacturer Product Number
94511000
Description
HEX STANDOFF #4-40 STEEL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
Tin
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 684
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
107,18100 Kč71,81 Kč
506,69420 Kč334,71 Kč
1005,94660 Kč594,66 Kč
1 0004,93873 Kč4 938,73 Kč
8 0004,43478 Kč35 478,24 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč