
94510030 | |
|---|---|
DigiKey Part Number | 732-12333-ND |
Manufacturer | |
Manufacturer Product Number | 94510030 |
Description | HEX STANDOFF #4-40 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 12,75840 Kč | 637,92 Kč |
| 100 | 11,32840 Kč | 1 132,84 Kč |
| 500 | 9,45414 Kč | 4 727,07 Kč |
| 1 000 | 8,50671 Kč | 8 506,71 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


