WA-HEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94510003

DigiKey Part Number
732-12332-ND
Manufacturer
Manufacturer Product Number
94510003
Description
HEX STANDOFF M3 / #4-40 STL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3, #4-40 Steel 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Tin
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 004
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
109,20700 Kč92,07 Kč
508,56940 Kč428,47 Kč
1007,63000 Kč763,00 Kč
5006,35524 Kč3 177,62 Kč
1 0005,71784 Kč5 717,84 Kč
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč