Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94510000

DigiKey Part Number
732-12331-ND
Manufacturer
Manufacturer Product Number
94510000
Description
HEX STANDOFF #4-40 STEEL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.197" (5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Tin
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
109,89000 Kč98,90 Kč
509,21400 Kč460,70 Kč
1008,20390 Kč820,39 Kč
5006,83358 Kč3 416,79 Kč
1 0006,14821 Kč6 148,21 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč