


890494429005CS | |
|---|---|
DigiKey Part Number | 732-890494429005CS-ND |
Manufacturer | |
Manufacturer Product Number | 890494429005CS |
Description | WCAP-FTDB DC-LINK CAPACITOR (MKP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 890494429005CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.772" W (57.00mm x 45.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 5 | 393,33400 Kč | 1 966,67 Kč |
| 10 | 331,41100 Kč | 3 314,11 Kč |
| 15 | 288,06467 Kč | 4 320,97 Kč |
| 20 | 257,69800 Kč | 5 153,96 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |

