
890493422002CS | |
|---|---|
DigiKey Part Number | 732-890493422002CS-ND |
Manufacturer | |
Manufacturer Product Number | 890493422002CS |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890493422002CS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 50 | 6,97400 Kč | 348,70 Kč |
| 100 | 6,12320 Kč | 612,32 Kč |
| 250 | 5,82536 Kč | 1 456,34 Kč |
| 500 | 5,15130 Kč | 2 575,65 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


