
890443327007CS | |
|---|---|
DigiKey Part Number | 732-11855-ND |
Manufacturer | |
Manufacturer Product Number | 890443327007CS |
Description | CAP FILM 6.8UF 5% 160VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890443327007CS Models |
Category | ESR (Equivalent Series Resistance) 13.61 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 160V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 83,02600 Kč | 830,26 Kč |
| 25 | 80,06000 Kč | 2 001,50 Kč |
| 50 | 75,60540 Kč | 3 780,27 Kč |
| 100 | 73,70330 Kč | 7 370,33 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |


