890334026034 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 65,72000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 20,47624 Kč
Datasheet
2.2 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890334026034

DigiKey Part Number
732-5864-ND
Manufacturer
Manufacturer Product Number
890334026034
Description
CAP FILM 2.2UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890334026034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.591" W (26.00mm x 15.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
5058,01740 Kč2 900,87 Kč
10051,31910 Kč5 131,91 Kč
25044,64176 Kč11 160,44 Kč
50037,94380 Kč18 971,90 Kč
1 00037,45518 Kč37 455,18 Kč
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč