
890334022017CS | |
|---|---|
DigiKey Part Number | 732-5720-ND |
Manufacturer | |
Manufacturer Product Number | 890334022017CS |
Description | CAP FILM 0.068UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334022017CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334022017 | Würth Elektronik | 207 | 732-5820-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 50 | 8,42020 Kč | 421,01 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 250 | 6,92936 Kč | 1 732,34 Kč |
| 500 | 6,00542 Kč | 3 002,71 Kč |
| 1 000 | 5,58547 Kč | 5 585,47 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

