
890324028008 | |
|---|---|
DigiKey Part Number | 732-5918-ND |
Manufacturer | |
Manufacturer Product Number | 890324028008 |
Description | CAP FILM 6.8UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324028008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.886" W (41.50mm x 22.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 50 | 145,62120 Kč | 7 281,06 Kč |
| 100 | 138,98580 Kč | 13 898,58 Kč |
| 250 | 119,12248 Kč | 29 780,62 Kč |
| 500 | 105,91392 Kč | 52 956,96 Kč |
| 1 000 | 102,75896 Kč | 102 758,96 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |



