
890324027025 | |
|---|---|
DigiKey Part Number | 732-5917-ND |
Manufacturer | |
Manufacturer Product Number | 890324027025 |
Description | CAP FILM 3.3UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324027025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.610" W (31.00mm x 15.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 50 | 70,36420 Kč | 3 518,21 Kč |
| 100 | 64,21190 Kč | 6 421,19 Kč |
| 250 | 55,05676 Kč | 13 764,19 Kč |
| 500 | 48,94634 Kč | 24 473,17 Kč |
| 1 000 | 47,63921 Kč | 47 639,21 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |



