0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324026003

DigiKey Part Number
732-5908-ND
Manufacturer
Manufacturer Product Number
890324026003
Description
CAP FILM 0.22UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324026003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
509,82700 Kč491,35 Kč
1008,77720 Kč877,72 Kč
2508,08424 Kč2 021,06 Kč
5007,03434 Kč3 517,17 Kč
1 0006,48838 Kč6 488,38 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč